
ESP32-S2-WROOM(M22S2H3200PS3Q0) | |
|---|---|
DigiKey Part Number | 1904-ESP32-S2-WROOM(M22S2H3200PS3Q0)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESP32-S2-WROOM(M22S2H3200PS3Q0) |
Description | RF TXRX MOD WIFI PCB TRACE SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB |
Mfr | Antenna Type PCB Trace |
Series | Utilized IC / Part ESP32-S2 |
Packaging Tape & Reel (TR) | Memory Size 128kB ROM, 320kB SRAM |
Part Status Obsolete | Voltage - Supply 2.8V ~ 3.6V |
RF Family/Standard WiFi | Current - Receiving 63mA ~ 68mA |
Protocol | Current - Transmitting 160mA ~ 310mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 150Mbps | Operating Temperature -40°C ~ 105°C (TA) |
Power - Output 19.5dBm | Package / Case 42-SMD Module |
Sensitivity -97dBm | Base Product Number |

