
VLB260W-48 | |
---|---|
DigiKey Part Number | 1800-1128-ND |
Manufacturer | |
Manufacturer Product Number | VLB260W-48 |
Description | LED DRIVER CC 120-277VAC 48VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.42A 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 5.42A | |
Power (Watts) | 260 W | |
Dimming | - | |
Features | - | |
Ratings | IP66 | |
Operating Temperature | 90°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.47" L x 2.00" W x 1.52" H (240.5mm x 50.8mm x 38.6mm) | |
Approval Agency | CB, CE, cULus | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $746.40000 | $746.40 |
5 | $681.98800 | $3,409.94 |
10 | $655.96700 | $6,559.67 |
25 | $623.04720 | $15,576.18 |
50 | $599.22040 | $29,961.02 |
100 | $576.28120 | $57,628.12 |