
JVLM100W-48 | |
|---|---|
DigiKey Part Number | JVLM100W-48-ND |
Manufacturer | |
Manufacturer Product Number | JVLM100W-48 |
Description | 100W 48V CV LED DRIVER IN JUNCTI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2A 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 2A | |
Power (Watts) | 96 W | |
Dimming | - | |
Features | - | |
Ratings | IP20 | |
Operating Temperature | 90°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.16" L x 2.97" W x 1.30" H (207.3mm x 75.4mm x 33.0mm) | |
Approval Agency | cULus, FCC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $390.77000 | $390.77 |
| 5 | $357.11000 | $1,785.55 |
| 10 | $343.49400 | $3,434.94 |
| 25 | $326.27520 | $8,156.88 |
| 50 | $313.80800 | $15,690.40 |
| 100 | $301.80630 | $30,180.63 |
| 250 | $286.62912 | $71,657.28 |


