
ESM030W-0550-42 | |
---|---|
DigiKey Part Number | 1800-1025-ND |
Manufacturer | |
Manufacturer Product Number | ESM030W-0550-42 |
Description | LED DRIVER CC AC/DC 28-42V 550MA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 550mA 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | ESM030W-0550-42 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 28 ~ 42V | |
Current - Output (Max) | 550mA | |
Power (Watts) | 23 W | |
Dimming | ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP20, NEMA 410 | |
Operating Temperature | -30°C ~ 90°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 4.20" L x 2.37" W x 0.99" H (106.7mm x 60.3mm x 25.2mm) | |
Approval Agency | cUL, UL, cRUcs, FC, CE, CB | |
Mounting Type | Chassis Mount | |
Weight | 0.556 lb (252 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $251.49000 | $251.49 |
5 | $229.85400 | $1,149.27 |
10 | $221.08700 | $2,210.87 |
25 | $210.00800 | $5,250.20 |
50 | $201.98860 | $10,099.43 |
100 | $194.26860 | $19,426.86 |
250 | $184.50348 | $46,125.87 |