ESM020W-0350-42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESM020W-0350-42

DigiKey Part Number
1800-1010-ND
Manufacturer
Manufacturer Product Number
ESM020W-0350-42
Description
LED DRIVER CC AC/DC 28-42V 350MA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
350mA 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
ESM020W-0350-42 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ERP Power, LLC
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
120VAC
Voltage - Input (Max)
277VAC
Voltage - Output
28 ~ 42V
Current - Output (Max)
350mA
Power (Watts)
15 W
Dimming
ELV, Triac
Features
OCP, OTP, SCP
Ratings
IP20, NEMA 410
Operating Temperature
-30°C ~ 90°C
Efficiency
87%
Termination Style
Wire Leads
Size / Dimension
4.20" L x 2.37" W x 0.99" H (106.7mm x 60.3mm x 25.2mm)
Approval Agency
cUL, UL, cRUcs, FC, CE, CB
Mounting Type
Chassis Mount
Weight
0.556 lb (252 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$245.97000$245.97
5$224.80000$1,124.00
10$216.23000$2,162.30
25$205.39160$5,134.79
50$197.54820$9,877.41
100$189.99790$18,999.79
250$180.44840$45,112.10
Manufacturers Standard Package