
TG-5006CJ-17H 16.3690M0 | |
---|---|
DigiKey Part Number | 114-TG-5006CJ-17H16.3690M0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG-5006CJ-17H 16.3690M0 |
Description | XTALOSC TCXO 16.3690MHZ SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.77867 | $11,778.67 |