
XG-2102CA 156.2500M-PGPAL3 | |
---|---|
DigiKey Part Number | SER4066TR-ND - Tape & Reel (TR) SER4066CT-ND - Cut Tape (CT) SER4066DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XG-2102CA 156.2500M-PGPAL3 |
Description | XTAL OSC SO 156.2500MHZ LVPECL S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz SO (SAW) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 2mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.76000 | $80.76 |
10 | $70.20200 | $702.02 |
25 | $66.39280 | $1,659.82 |
50 | $65.74560 | $3,287.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $57.72444 | $14,431.11 |
500 | $55.34884 | $27,674.42 |
750 | $54.00599 | $40,504.49 |
1,250 | $53.71380 | $67,142.25 |