XG-2102CA 150.0000M-PGPNL0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $25.90545
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $57.72444
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $60.76104
Datasheet
6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG-2102CA 150.0000M-PGPNL0

DigiKey Part Number
XG-2102CA150.0000M-PGPNL0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XG-2102CA 150.0000M-PGPNL0
Description
XTAL OSC SO 150.0000MHZ LVPECL S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 MHz SO (SAW) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
150 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
2mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$26.15273$26,152.73
Manufacturers Standard Package