4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG-1000CA 98.3040M-EBL3

DigiKey Part Number
SER3726TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XG-1000CA 98.3040M-EBL3
Description
XTAL OSC SO 98.3040MHZ CMOS SMD
Customer Reference
Detailed Description
98.304 MHz SO (SAW) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
98.304 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
15mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.