VG7050 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG7050EAN SM18T005-CJGHPF3

DigiKey Part Number
SER3915TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VG7050EAN SM18T005-CJGHPF3
Description
XTAL OSC VCXO
Customer Reference
Detailed Description
VCXO LVPECL 50 MHz ~ 800 MHz Programmable Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Crystal
Type
VCXO
Programmable Type
Blank (User Must Program)
Available Frequency Range
50 MHz ~ 800 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
-
Frequency Stability (Total)
±50ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
90mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
70 mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types