
VG7050EAN SM18T005-CJGHPF0 | |
---|---|
DigiKey Part Number | 114-VG7050EANSM18T005-CJGHPF0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VG7050EAN SM18T005-CJGHPF0 |
Description | XTAL OSC VCXO SM18T005 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | VCXO LVPECL 50 MHz ~ 800 MHz Programmable Oscillator 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | VCXO | |
Programmable Type | - | |
Available Frequency Range | 50 MHz ~ 800 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Frequency Stability (Total) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 90mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $142.15294 | $142,152.94 |