
VG5032EFN 100.0000M-CJGHBAB | |
---|---|
DigiKey Part Number | 114-VG5032EFN100.0000M-CJGHBAB-ND |
Manufacturer | |
Manufacturer Product Number | VG5032EFN 100.0000M-CJGHBAB |
Description | XTAL OSC VCXO 100.0000MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Oscillator 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $67.24400 | $1,344.88 |