TSX-3225 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 32.0000MF20X-W0

DigiKey Part Number
114-TSX-322532.0000MF20X-W0TR-ND - Tape & Reel (TR)
114-TSX-322532.0000MF20X-W0CT-ND - Cut Tape (CT)
114-TSX-322532.0000MF20X-W0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSX-3225 32.0000MF20X-W0
Description
CRYSTAL 32.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TSX-3225 32.0000MF20X-W0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 906
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$2.81500$28.15
25$2.66400$66.60
50$2.55520$127.76
100$2.44980$244.98
250$2.31648$579.12
500$2.22050$1,110.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.12863$2,128.63
2,000$2.04059$4,081.18
3,000$1.99077$5,972.31
5,000$1.92978$9,648.90
7,000$1.89062$13,234.34
10,000$1.84999$18,499.90
12,000$1.82958$21,954.96
24,000$1.75399$42,095.76
25,000$1.74964$43,741.00
Manufacturers Standard Package