TSX-3225 32.0000MF20X-B3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 889
Unit Price: $3.20000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $1.98797
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $1.98797
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $1.90569
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.72616
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.72616
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet
TSX-3225 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 32.0000MF20X-B3

DigiKey Part Number
TSX-322532.0000MF20X-B3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSX-3225 32.0000MF20X-B3
Description
CRYSTAL 32.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 16pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TSX-3225 32.0000MF20X-B3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.04220$1,260.55
Manufacturers Standard Package