
EEV-FK1H102M | |
---|---|
DigiKey Part Number | PCE3477TR-ND - Tape & Reel (TR) PCE3477CT-ND - Cut Tape (CT) PCE3477DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1H102M |
Description | CAP ALUM 1000UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1H102M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.208 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.61 A @ 100 kHz | |
Impedance | 73 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.86000 | $17.86 |
10 | $11.74700 | $117.47 |
50 | $9.20180 | $460.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $8.32552 | $1,040.69 |
250 | $7.68408 | $1,921.02 |
375 | $7.36029 | $2,760.11 |
625 | $6.99904 | $4,374.40 |
875 | $6.78674 | $5,938.40 |
1,250 | $6.58158 | $8,226.98 |
1,500 | $6.48407 | $9,726.10 |
3,000 | $6.15386 | $18,461.58 |
3,125 | $6.13628 | $19,175.88 |