Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TSX-3225 32.0000MF10Z-B0 | |
|---|---|
DigiKey Part Number | 114-TSX-322532.0000MF10Z-B0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSX-3225 32.0000MF10Z-B0 |
Description | CRYSTAL 32.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 16pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSX-3225 32.0000MF10P-B0 | EPSON | 0 | TSX-322532.0000MF10P-B0-ND | $1.86003 | Parametric Equivalent |
| TSX-3225 32.0000MF10Z-B | EPSON | 0 | TSX-322532.0000MF10Z-B-ND | $5.04880 | Parametric Equivalent |
| TSX-3225 32.0000MF10Z-B3 | EPSON | 0 | 114-TSX-322532.0000MF10Z-B3TR-ND | $5.04864 | Parametric Equivalent |
| TSX-3225 32.0000MF10Z-B6 | EPSON | 0 | 114-TSX-322532.0000MF10Z-B6TR-ND | $1.90813 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.99051 | $1,990.51 |


