TSX-3225 32.0000MF10Z-AC6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 14,907
Unit Price: $8.63000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $8.07120
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $3.18863
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $8.07120
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $2.98934
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $12.25628
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $5.04880
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $1.99051
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $5.04864
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $1.90813
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $5.04880
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $1.99051
Datasheet
32 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 32.0000MF10Z-AC6

DigiKey Part Number
TSX-322532.0000MF10Z-AC6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSX-3225 32.0000MF10Z-AC6
Description
CRYSTAL 32.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TSX-3225 32.0000MF10Z-AC6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.90813$3,816.26
Manufacturers Standard Package