TSX-3225 27.0000MF10Z-W3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $1.90569
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $5.04220
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $1.90569
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $1.98797
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $5.06292
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $1.98797
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $1.90569
Datasheet
TSX-3225 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 27.0000MF10Z-W3

DigiKey Part Number
114-TSX-322527.0000MF10Z-W3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSX-3225 27.0000MF10Z-W3
Description
CRYSTAL 27.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.04220$1,260.55
Manufacturers Standard Package