TSX-3225 26.0000MF20X-AG3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $1.98797
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $5.04220
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $1.90569
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $1.98797
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $5.04220
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $1.90569
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $1.98797
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $1.90569
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $5.04220
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $1.90569
Datasheet
TSX-3225 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 26.0000MF20X-AG3

DigiKey Part Number
114-TSX-322526.0000MF20X-AG3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSX-3225 26.0000MF20X-AG3
Description
CRYSTAL 26.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.04220$1,260.55
Manufacturers Standard Package