
TSX-3225 26.0000MF10Z-B6 | |
|---|---|
DigiKey Part Number | SER4213TR-ND - Tape & Reel (TR) SER4213CT-ND - Cut Tape (CT) SER4213DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX-3225 26.0000MF10Z-B6 |
Description | CRYSTAL 26.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 16pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 26.0000MF10Z-B6 Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.63900 | $26.39 |
| 25 | $2.49280 | $62.32 |
| 50 | $2.38920 | $119.46 |
| 100 | $2.29050 | $229.05 |
| 250 | $2.16588 | $541.47 |
| 500 | $2.07642 | $1,038.21 |
| 1,000 | $1.99051 | $1,990.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.90813 | $3,816.26 |
| 4,000 | $1.82918 | $7,316.72 |
| 6,000 | $1.78456 | $10,707.36 |
| 10,000 | $1.72989 | $17,298.90 |
| 14,000 | $1.69480 | $23,727.20 |
| 20,000 | $1.65840 | $33,168.00 |



