FA-20HS 19.2000MF12Y-AG3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: $5.04864
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $8.07100
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $3.18863
Datasheet

Parametric Equivalent


EPSON
In Stock: 3,766
Unit Price: $5.84000
Datasheet

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 9,200
Unit Price: $7.89000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 495
Unit Price: $7.48000
Datasheet
19.2 MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20HS 19.2000MF12Y-AG3

DigiKey Part Number
SER4106TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-20HS 19.2000MF12Y-AG3
Description
CRYSTAL 19.2000MHZ 7PF SMD
Customer Reference
Detailed Description
19.2 MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
7pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-30°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
19.2 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±12ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSX-3225 19.2000MF12Y-AG3EPSON0TSX-322519.2000MF12Y-AG3-ND$5.04864Similar
FA-20H 19.2000MF12Y-AGEPSON0FA-20H19.2000MF12Y-AG-ND$8.07100Parametric Equivalent
FA-20H 19.2000MF12Y-AG0EPSON0FA-20H19.2000MF12Y-AG0-ND$3.18863Parametric Equivalent
FA-20H 19.2000MF12Y-AG3EPSON3,766SER4114CT-ND$5.84000Parametric Equivalent
STDCTX1-19.2MNDK (NIHON DEMPA KOGYO CO., LTD)9,200644-STDCTX1-19.2MCT-ND$7.89000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types