
SG5032VAN 156.250000M-KEGA3 | |
---|---|
DigiKey Part Number | 114-SG5032VAN156.250000M-KEGA3TR-ND - Tape & Reel (TR) 114-SG5032VAN156.250000M-KEGA3CT-ND - Cut Tape (CT) 114-SG5032VAN156.250000M-KEGA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032VAN 156.250000M-KEGA3 |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 20mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.10000 | $27.10 |
10 | $23.53300 | $235.33 |
25 | $22.25520 | $556.38 |
50 | $21.33380 | $1,066.69 |
100 | $20.45200 | $2,045.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $19.34248 | $4,835.62 |
500 | $18.54372 | $9,271.86 |
750 | $18.09223 | $13,569.17 |
1,250 | $17.53949 | $21,924.36 |
1,750 | $17.18482 | $30,073.43 |
2,500 | $16.81685 | $42,042.12 |
3,000 | $16.63193 | $49,895.79 |