20 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 20.0000MD30X-G

DigiKey Part Number
114-TSX-322520.0000MD30X-G-ND
Manufacturer
Manufacturer Product Number
TSX-3225 20.0000MD30X-G
Description
CRYSTAL 20.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
20 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.024" (0.60mm)
Frequency Tolerance
±30ppm
Base Product Number
Load Capacitance
20pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$6.94220$694.22