TG5032SFN 40.0000M-CBGNNA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $137.94480
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $141.62949
Datasheet
TG5032SFN20.0000M-FAGNDAX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG5032SFN 40.0000M-CBGNNA0

DigiKey Part Number
114-TG5032SFN40.0000M-CBGNNA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG5032SFN 40.0000M-CBGNNA0
Description
XTAL OSC TCXO 40.0000MHZ SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
40 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
40 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.065" (1.65mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$62.19833$62,198.33
Manufacturers Standard Package