
TG3225CEN 36.000000M-KFGNNM0 | |
---|---|
DigiKey Part Number | 114-TG3225CEN36.000000M-KFGNNM0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG3225CEN 36.000000M-KFGNNM0 |
Description | XTAL OSC TCXO 36.000000MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 36 MHz TCXO CMOS Oscillator 2.375V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 36 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 2.375V ~ 3.63V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $17.19580 | $17,195.80 |