Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG2520SMN 38.4000M-MCGNNM3 | |
|---|---|
DigiKey Part Number | 114-TG2520SMN38.4000M-MCGNNM3TR-ND - Tape & Reel (TR) 114-TG2520SMN38.4000M-MCGNNM3CT-ND - Cut Tape (CT) 114-TG2520SMN38.4000M-MCGNNM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 38.4000M-MCGNNM3 |
Description | XTAL OSC TCXO 38.4000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±500ppb |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 1.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave | Base Product Number |
Voltage - Supply 2.8V ~ 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG2520SMN 38.4000M-MCGNNM0 | EPSON | 0 | 114-TG2520SMN38.4000M-MCGNNM0TR-ND | $3.93571 | Parametric Equivalent |
| TG2520SMN 38.4000M-MCGNNM5 | EPSON | 0 | 114-TG2520SMN38.4000M-MCGNNM5TR-ND | $3.68093 | Parametric Equivalent |
| TG2520SMN 38.4000M-MCGNNMB | EPSON | 0 | 114-TG2520SMN38.4000M-MCGNNMB-ND | $22.47420 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.68000 | $29.68 |
| 10 | $25.78300 | $257.83 |
| 25 | $24.38160 | $609.54 |
| 50 | $23.37380 | $1,168.69 |
| 100 | $22.40690 | $2,240.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $21.19140 | $5,297.85 |
| 500 | $20.31648 | $10,158.24 |
| 750 | $19.82193 | $14,866.45 |
| 1,250 | $19.21628 | $24,020.35 |
| 1,750 | $18.82775 | $32,948.56 |
| 2,500 | $18.42488 | $46,062.20 |



