TG2520SMN 32.0000M-MCGNNM5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 1,983
Unit Price: $7.16000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $4.09896
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $4.24030
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $22.89748
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $4.09896
Datasheet
4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG2520SMN 32.0000M-MCGNNM5

DigiKey Part Number
114-TG2520SMN32.0000M-MCGNNM5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG2520SMN 32.0000M-MCGNNM5
Description
XTAL OSC TCXO 32.0000MHZ SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
32 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.7V ~ 3.63V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.09896$12,296.88
Manufacturers Standard Package