
TG2520SMN 27.0000M-ECGNNM3 | |
---|---|
DigiKey Part Number | 114-TG2520SMN27.0000M-ECGNNM3TR-ND - Tape & Reel (TR) 114-TG2520SMN27.0000M-ECGNNM3CT-ND - Cut Tape (CT) 114-TG2520SMN27.0000M-ECGNNM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 27.0000M-ECGNNM3 |
Description | XTAL OSC TCXO 27.0000MHZ CSWV SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.57000 | $28.57 |
10 | $24.81900 | $248.19 |
25 | $23.47440 | $586.86 |
50 | $22.50300 | $1,125.15 |
100 | $21.57280 | $2,157.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $20.40220 | $5,100.55 |
500 | $19.56006 | $9,780.03 |
750 | $19.08387 | $14,312.90 |
1,250 | $18.50079 | $23,125.99 |
1,750 | $18.12673 | $31,721.78 |
2,500 | $17.73881 | $44,347.03 |
3,000 | $17.54371 | $52,631.13 |