Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG2520SMN 25.0000M-MCGNNM0 | |
|---|---|
DigiKey Part Number | 114-TG2520SMN25.0000M-MCGNNM0TR-ND - Tape & Reel (TR) 114-TG2520SMN25.0000M-MCGNNM0CT-ND - Cut Tape (CT) 114-TG2520SMN25.0000M-MCGNNM0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 25.0000M-MCGNNM0 |
Description | XTAL OSC TCXO 25.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±500ppb |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 1.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave | Base Product Number |
Voltage - Supply 2.8V ~ 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG2520SMN 25.0000M-MCGNNM5 | EPSON | 0 | 114-TG2520SMN25.0000M-MCGNNM5TR-ND | $3.68093 | Parametric Equivalent |
| TG2520SMN 25.0000M-MCGNNMB | EPSON | 0 | 114-TG2520SMN25.0000M-MCGNNMB-ND | $22.47420 | Parametric Equivalent |
| TG2520SMN 25.000M-MCGNNM3 | EPSON | 168 | 114-TG2520SMN25.000M-MCGNNM3CT-ND | $29.68000 | Parametric Equivalent |
| TG2520SMN 25.000M-MCGNNMB | EPSON | 0 | 114-TG2520SMN25.000M-MCGNNMB-ND | $22.86810 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $5.41800 | $54.18 |
| 25 | $5.12360 | $128.09 |
| 50 | $4.91320 | $245.66 |
| 100 | $4.71010 | $471.01 |
| 250 | $4.45408 | $1,113.52 |
| 500 | $4.26976 | $2,134.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.09316 | $4,093.16 |
| 2,000 | $3.92388 | $7,847.76 |
| 3,000 | $3.82818 | $11,484.54 |
| 5,000 | $3.71095 | $18,554.75 |
| 7,000 | $3.63575 | $25,450.25 |
| 10,000 | $3.55772 | $35,577.20 |



