TG2520SMN 16.0000M-MCGNNM0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $16.63773
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $89.84308
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $16.08314
Datasheet

Parametric Equivalent


EPSON
In Stock: 275
Unit Price: $112.08000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $16.08314
Datasheet
4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG2520SMN 16.0000M-MCGNNM0

DigiKey Part Number
114-TG2520SMN16.0000M-MCGNNM0TR-ND - Tape & Reel (TR)
114-TG2520SMN16.0000M-MCGNNM0CT-ND - Cut Tape (CT)
114-TG2520SMN16.0000M-MCGNNM0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG2520SMN 16.0000M-MCGNNM0
Description
XTAL OSC TCXO 16.0000MHZ SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
16 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.7V ~ 3.63V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.16000$7.16
10$6.19900$61.99
25$5.86440$146.61
50$5.62080$281.04
100$5.38870$538.87
250$5.09560$1,273.90
500$4.88470$2,442.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.68269$4,682.69
2,000$4.48916$8,978.32
3,000$4.37970$13,139.10
5,000$4.24562$21,228.10
7,000$4.15961$29,117.27
10,000$4.07039$40,703.90
12,000$4.02554$48,306.48
Manufacturers Standard Package