
TG2520SMN 16.0000M-MCGNNM0 | |
---|---|
DigiKey Part Number | 114-TG2520SMN16.0000M-MCGNNM0TR-ND - Tape & Reel (TR) 114-TG2520SMN16.0000M-MCGNNM0CT-ND - Cut Tape (CT) 114-TG2520SMN16.0000M-MCGNNM0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 16.0000M-MCGNNM0 |
Description | XTAL OSC TCXO 16.0000MHZ SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.7V ~ 3.63V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.16000 | $7.16 |
10 | $6.19900 | $61.99 |
25 | $5.86440 | $146.61 |
50 | $5.62080 | $281.04 |
100 | $5.38870 | $538.87 |
250 | $5.09560 | $1,273.90 |
500 | $4.88470 | $2,442.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.68269 | $4,682.69 |
2,000 | $4.48916 | $8,978.32 |
3,000 | $4.37970 | $13,139.10 |
5,000 | $4.24562 | $21,228.10 |
7,000 | $4.15961 | $29,117.27 |
10,000 | $4.07039 | $40,703.90 |
12,000 | $4.02554 | $48,306.48 |