
TG2520CEN 25.0000M-KFGNNM3 | |
---|---|
DigiKey Part Number | 114-TG2520CEN25.0000M-KFGNNM3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG2520CEN 25.0000M-KFGNNM3 |
Description | XTAL OSC TCXO 25.0000MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $37.26712 | $9,316.78 |