TG2016SMN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG2016SMN 30.0000M-MCGNNM3

DigiKey Part Number
114-TG2016SMN30.0000M-MCGNNM3TR-ND - Tape & Reel (TR)
114-TG2016SMN30.0000M-MCGNNM3CT-ND - Cut Tape (CT)
114-TG2016SMN30.0000M-MCGNNM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG2016SMN 30.0000M-MCGNNM3
Description
XTAL OSC TCXO 30.0000MHZ CSWV SM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TG2016SMN 30.0000M-MCGNNM3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
30 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
2.8V ~ 3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.029" (0.73mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.81000$35.81
10$31.12500$311.25
25$29.43760$735.94
50$28.21920$1,410.96
100$27.05280$2,705.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$25.58604$6,396.51
500$24.53020$12,265.10
750$23.93349$17,950.12
1,250$23.20285$29,003.56
1,750$22.73401$39,784.52
2,500$22.24780$55,619.50
3,000$22.00350$66,010.50
Manufacturers Standard Package