New at DigiKey
TG-5511CA-76N 30.7200M0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-5511CA-98N 10.0000MB

DigiKey Part Number
114-TG-5511CA-98N10.0000MB-ND
Manufacturer
Manufacturer Product Number
TG-5511CA-98N 10.0000MB
Description
XTAL OSC TCXO 10.0000MHZ SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Oscillator 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$229.19400$2,291.94