TG-5511CA-76N 30.7200M0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-5511CA-76N 30.7200M0

DigiKey Part Number
114-TG-5511CA-76N30.7200M0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG-5511CA-76N 30.7200M0
Description
XTAL OSC TCXO 30.7200MHZ SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30.72 MHz TCXO CMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
30.72 MHz
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±28ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
9mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$68.41816$68,418.16
Manufacturers Standard Package