4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-5006CG-52V 50.0000MB

DigiKey Part Number
TG-5006CG-52V50.0000MB-ND
Manufacturer
Manufacturer Product Number
TG-5006CG-52V 50.0000MB
Description
XTAL OSC VCTCXO 50.0000MHZ SNWV
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50 MHz VCTCXO Clipped Sine Wave Oscillator 1.7V ~ 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.7V ~ 3.3V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$28.98320$1,449.16