
TG-5006CG-28L 52.0000M0 | |
---|---|
DigiKey Part Number | 114-TG-5006CG-28L52.0000M0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG-5006CG-28L 52.0000M0 |
Description | XTAL OSC TCXO 52.0000MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.74863 | $11,748.63 |