SG-531_8002DC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGR-8002DC-STC

DigiKey Part Number
SGR-8002DC-STC-ND
Manufacturer
Manufacturer Product Number
SGR-8002DC-STC
Description
XTAL OSC PROG XO TTL 5V 100PPM
Customer Reference
Detailed Description
XO (Standard) TTL 1 MHz ~ 125 MHz Programmable Oscillator 5V Standby 8-DIP, 4 Leads (Half Size)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
Packaging
Tube
Part Status
Obsolete
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
1 MHz ~ 125 MHz
Function
Standby
Output
TTL
Voltage - Supply
5V
Frequency Stability
±100ppm
Frequency Stability (Total)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Through Hole
Package / Case
8-DIP, 4 Leads (Half Size)
Supplier Device Package
8-DIP
Size / Dimension
0.539" L x 0.260" W (13.70mm x 6.60mm)
Height - Seated (Max)
0.209" (5.30mm)
Current - Supply (Disable) (Max)
50 µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable