Parametric Equivalent
Parametric Equivalent

SG7050VEN 156.2500M-CJHAB | |
|---|---|
DigiKey Part Number | 114-SG7050VEN156.2500M-CJHAB-ND |
Manufacturer | |
Manufacturer Product Number | SG7050VEN 156.2500M-CJHAB |
Description | XTAL OSC XO 156.2500MHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 25mA |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.067" (1.70mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 15mA |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA70L15623GLT | CTS-Frequency Controls | 0 | 110-CA70L15623GLTTR-ND | $22.42061 | Parametric Equivalent |
| CA70L15623HLT | CTS-Frequency Controls | 0 | 110-CA70L15623HLTTR-ND | $22.42061 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $142.77500 | $1,427.75 |


