
SG7050VEN 156.2500M-CJGA0 | |
|---|---|
DigiKey Part Number | 114-SG7050VEN156.2500M-CJGA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG7050VEN 156.2500M-CJGA0 |
Description | XTAL OSC XO 156.250000MHZ LVDS S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Oscillator 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Package / Case 6-SMD, No Lead |
Mfr | Supplier Device Package 6-SMD (7x5) |
Packaging Tape & Reel (TR) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.067" (1.70mm) |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $53.33698 | $53,336.98 |

