Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG7050VEN 100.0000M-CDGAB | |
|---|---|
DigiKey Part Number | 114-SG7050VEN100.0000M-CDGAB-ND |
Manufacturer | |
Manufacturer Product Number | SG7050VEN 100.0000M-CDGAB |
Description | XTAL OSC XO 100.0000MHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 25mA |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.067" (1.70mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 15mA |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 637L10005I3T | CTS-Frequency Controls | 0 | 637L10005I3T-ND | $26.12900 | Parametric Equivalent |
| 637V10005I3T | CTS-Frequency Controls | 0 | 637V10005I3T-ND | $26.12900 | Parametric Equivalent |
| CL7050-100.000-3.3-25-X-T-TR | Raltron Electronics | 65 | 2151-CL7050-100.000-3.3-25-X-T-TRCT-ND | $44.89000 | Parametric Equivalent |
| ECX-L37CN-100.000-TR | ECS Inc. | 1,481 | 50-ECX-L37CN-100.000-TRCT-ND | $43.66000 | Parametric Equivalent |
| OTEMDLVANY-100.000000 | Taitien | 0 | 1664-OTEMDLVANY-100.000000-ND | $38.39760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $149.08900 | $1,490.89 |








