Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG7050EEN 100.0000M-CJGA0 | |
|---|---|
DigiKey Part Number | 114-SG7050EEN100.0000M-CJGA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG7050EEN 100.0000M-CJGA0 |
Description | XTAL OSC XO 100.0000MHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 60mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.067" (1.70mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 25mA |
Output LVPECL | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG7050EEN 100.0000M-CJGA3 | EPSON | 0 | 114-SG7050EEN100.0000M-CJGA3TR-ND | $119.21176 | Parametric Equivalent |
| SG7050EEN 100.0000M-CJGAB | EPSON | 0 | 114-SG7050EEN100.0000M-CJGAB-ND | $142.55300 | Parametric Equivalent |
| 637P10003I3T | CTS-Frequency Controls | 0 | CTX1391TR-ND | $26.12900 | Parametric Equivalent |
| ECX-P37BN-100.000 | ECS Inc. | 0 | XC2051-ND | $49.14800 | Parametric Equivalent |
| SIT9120AI-1D3-33E100.000000 | SiTime | 0 | 1473-SIT9120AI-1D3-33E100.000000-ND | $39.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $53.76655 | $53,766.55 |







