SG7050EAN 75.000000M-KEGA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $31.62120
Datasheet
New at DigiKey
6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG7050EAN 75.000000M-KEGA0

DigiKey Part Number
114-SG7050EAN75.000000M-KEGA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG7050EAN 75.000000M-KEGA0
Description
XTAL OSC XO 75.000000MHZ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
75 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
75 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V ~ 3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
65mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
20mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.21965$14,219.65
Manufacturers Standard Package