
SG7050EAN 250.000000M-KEGA3 | |
---|---|
DigiKey Part Number | SER4029TR-ND - Tape & Reel (TR) SER4029CT-ND - Cut Tape (CT) SER4029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050EAN 250.000000M-KEGA3 |
Description | XTAL OSC XO 250.0000MHZ LVPECL S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG7050EAN 250.000000M-KEGA3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 250 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 65mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | 20mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.37000 | $44.37 |
10 | $38.56700 | $385.67 |
25 | $36.47120 | $911.78 |
50 | $34.96300 | $1,748.15 |
100 | $33.51910 | $3,351.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $31.70208 | $7,925.52 |
500 | $30.39502 | $15,197.51 |
750 | $29.65595 | $22,241.96 |
1,250 | $28.75134 | $35,939.17 |
1,750 | $28.17085 | $49,298.99 |
2,500 | $27.56890 | $68,922.25 |
3,000 | $27.37140 | $82,114.20 |