6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG7050EAN 150.000000M-KEGA3

DigiKey Part Number
SER4024TR-ND - Tape & Reel (TR)
SER4024CT-ND - Cut Tape (CT)
SER4024DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG7050EAN 150.000000M-KEGA3
Description
XTAL OSC XO 150.0000MHZ LVPECL S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
150 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V ~ 3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
65mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
20mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.26000$44.26
10$38.46900$384.69
25$36.37800$909.45
50$34.87380$1,743.69
100$33.43350$3,343.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$31.62120$7,905.30
500$30.31748$15,158.74
750$29.58029$22,185.22
1,250$28.67800$35,847.50
1,750$28.09898$49,173.22
2,500$27.49857$68,746.43
3,000$27.30158$81,904.74
Manufacturers Standard Package