
SG7050EAN 150.000000M-KEGA3 | |
---|---|
DigiKey Part Number | SER4024TR-ND - Tape & Reel (TR) SER4024CT-ND - Cut Tape (CT) SER4024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050EAN 150.000000M-KEGA3 |
Description | XTAL OSC XO 150.0000MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 150 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 65mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | 20mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.26000 | $44.26 |
10 | $38.46900 | $384.69 |
25 | $36.37800 | $909.45 |
50 | $34.87380 | $1,743.69 |
100 | $33.43350 | $3,343.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $31.62120 | $7,905.30 |
500 | $30.31748 | $15,158.74 |
750 | $29.58029 | $22,185.22 |
1,250 | $28.67800 | $35,847.50 |
1,750 | $28.09898 | $49,173.22 |
2,500 | $27.49857 | $68,746.43 |
3,000 | $27.30158 | $81,904.74 |