
SG7050CAN 24.000000M-TJGA3 | |
---|---|
DigiKey Part Number | SER4399TR-ND - Tape & Reel (TR) SER4399CT-ND - Cut Tape (CT) SER4399DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG7050CAN 24.000000M-TJGA3 |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.13000 | $23.13 |
10 | $20.13500 | $201.35 |
25 | $19.04240 | $476.06 |
50 | $18.25360 | $912.68 |
100 | $17.49790 | $1,749.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $16.54864 | $4,137.16 |
500 | $15.86520 | $7,932.60 |
750 | $15.47868 | $11,609.01 |
1,250 | $15.00555 | $18,756.94 |
1,750 | $14.70202 | $25,728.53 |
2,500 | $14.38707 | $35,967.67 |
3,000 | $14.22879 | $42,686.37 |
6,000 | $13.64316 | $81,858.96 |