200 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG5032VAN 200.000000M-KEGA0

DigiKey Part Number
114-SG5032VAN200.000000M-KEGA0TR-ND - Tape & Reel (TR)
114-SG5032VAN200.000000M-KEGA0CT-ND - Cut Tape (CT)
114-SG5032VAN200.000000M-KEGA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG5032VAN 200.000000M-KEGA0
Description
XTAL OSC XO 200.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±30ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
30mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (5x3.2)
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
20mA
Output
LVDS
Base Product Number
Voltage - Supply
2.5V ~ 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG5032VAN 200.000000M-KEGA3EPSON84SER3983CT-ND$52.21000Parametric Equivalent
In-Stock: 1,384
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.27000$23.27
10$20.20000$202.00
25$19.10000$477.50
50$18.31100$915.55
100$17.55370$1,755.37
250$16.60120$4,150.30
500$15.91534$7,957.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.25853$15,258.53
2,000$14.62930$29,258.60
3,000$14.27359$42,820.77
5,000$13.83815$69,190.75
Manufacturers Standard Package