
SG5032EAN 156.250000M-KEGA3 | |
---|---|
DigiKey Part Number | SER3974TR-ND - Tape & Reel (TR) SER3974CT-ND - Cut Tape (CT) SER3974DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032EAN 156.250000M-KEGA3 |
Description | XTAL OSC XO 156.2500MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 65mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 20mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.17000 | $50.17 |
10 | $43.56800 | $435.68 |
25 | $41.19960 | $1,029.99 |
50 | $39.49660 | $1,974.83 |
100 | $38.44230 | $3,844.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $31.40708 | $7,851.77 |