
SG5032EAN 106.250000M-KJGA3 | |
---|---|
DigiKey Part Number | SG5032EAN106.250000M-KJGA3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG5032EAN 106.250000M-KJGA3 |
Description | XTAL OSC XO 106.2500MHZ LVPECL S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 106.25 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 65mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 20mA |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $39.96852 | $9,992.13 |